KOSTAL SLK 5,8 Connector Systems

KOSTAL’s line of SLK 5,8 connectors which carry up to 68 amps with the use of KOSTAL’s terminals with silver plated contact zones.  Features include single wire sealing, secondary terminal locking and dress cover capabilities.  Variety of housings include 1-6 way designs including a 4 way designed hybrid for two wire sizes.

Features

  • Seal rating IP69k
  • 130 C max. 
  • Wire Size 9-15 AWG
  • Dress cover capable
  • In-line or wire to device

Applications

  • Agricultural equipment 
  • Automotive equipment 
  • Commercial vehicles 
  • Construction equipment 
  • Heavy and light trucks 
  • Marine 
  • Recreational vehicles