KOSTAL’s line of MLK type of connectors carry up to 19 amps with the use of KOSTALs MLK 1,2 Sm terminals with silver plated contact zones. Features include small packaging size and option of 3 types of CPAs or no CPA at all.
KOSTAL MLK Automotive Connectors
Features
- VDA Connector:
- Seal rating IP69K validated to T3/V2 (max temp 125C)
- USCAR interface
- Wire Size, Thin Wall 18 – 26 AWG
- Dress cover capable
- In-line or wire to device
- Available in 2, 3, 4 way receptacle housings and 2 and 4 way tab housings
- High Performance Connector:
- Seal rating I69K validated to T4/V4 (max temp 150C)
- Validated to GM 3191
- Wire Size, Thin Wall 18-26 AWG
- Dress cover capable
- In-line or wire to device
- Available in 2, 3, 4 way receptacle housings and 4 way tab housings
Applications
- Agricultural equipment
- Commercial vehicles
- Heavy and light trucks
- Recreational vehicles
- Automotive equipment
- Construction equipment
- Marine