KOSTAL LSK 8 Terminals

KOSTAL invented the LSK 8 terminal system with electrical properties greater than the 9.5 systems.  The KOSTAL LSK 8 has a robust and compact design, high current carrying capacity, high temperature range and an option for direct connection to blade fuses. 

Features

  • 135 Amp current carrying capacity at 20C
  • 8-13 AWG wire size range
  • Silver plated
  • Temp to 170 degrees C
  • Connection technology crimping
  • Sealed or Unsealed use
  • Mating Tab terminals available
  • Seals available

Applications

  • Agricultural equipment 
  • Automotive equipment 
  • Commercial vehicles 
  • Construction equipment 
  • Heavy and light trucks 
  • Marine 
  • Mass transit vehicles 
  • Recreational vehicles