KOSTAL LSK 8 Series Connector System

KOSTAL LSK 8 Series Connector System are designed for high-performance applications in the automotive industry, offering reliable and durable connections. These connectors feature IP67 and IP6K9K sealing protection, ensuring resistance to water and dust ingress. The system supports a current-carrying capacity of 65A continuous at 80°C with a 6mm² cable cross-section. These devices provide EMI shielding with up to 40dB attenuation. The voltage range is 600V at 4000m ASL, with touch protection rated to IPxxB. The operating temperature range spans from -40°C to +140°C. These components are suitable for use in on-board chargers and other high-power automotive applications requiring secure, waterproof, and efficient electrical connections.

Features

  • 30dB EMI shielding (70MHz to 108MHz)
  • 40dB EMI shielding (0.5MHz to 1.7MHz)
  • 600V voltage range at 4000m ASL
  • 65A Continuous current capacity
  • -40°C to +140°C operating temperature range
  • IP67 and IP6K9K sealing protection for water and dust resistance
  • IPxxB touch protection
  • LV-215 validation for compliance
  • V0 material for flame retardancy
  • HVIL optional for safety

Applications

  • Agricultural equipment 
  • Automotive equipment 
  • Commercial vehicles 
  • Construction equipment 
  • Heavy and light trucks 
  • Marine 
  • Recreational vehicles