KOSTAL LKS 1,5 Oil Performance Connectors

KOSTAL LKS 1,5 Oil Performance Connectors are designed for reliable power and signal transfer within sealed systems, resistant to high vibration and aggressive fluids. These connectors offer multiple configurations, each with robust housing and single-part traceability to ensure reliability in demanding environments. The round pass-through connector and its socket counterpart are sealed against oil and water, providing secure operation in enclosed systems. These devices support 19A continuous current at +80°C with a 1mm² conductor and operate within a 12 V range. The LKS 1,5 connectors withstand temperatures from -40°C to +130°C (up to +150°C short-term) and meet USCAR 2-7, LV 214, and ISO 16750 validation standards. These components are ideal for use within engine and transmission systems, low-voltage power and signal transfer, and other device system connections.

Features

  • -40°C to +130°C operating temperature range (up to +150°C short-term)
  • 12V voltage range
  • 19A continuous current capacity at 80°C with 1mm² conductor
  • Bayonet connection for secure pin and socket housing attachment
  • Crimping, riveting, soldering, and welding connection options for round pin terminals
  • Fixation to housing via metal clamp
  • Meets USCAR 2-7, LV 214, and ISO 16750 standards
  • Oil and water sealing for enhanced durability
  • Single part traceability

Applications

  • Agricultural equipment 
  • Automotive equipment 
  • Commercial vehicles 
  • Construction equipment 
  • Heavy and light trucks 
  • Marine 
  • Recreational vehicles