KOSTAL is the inventor of the 1.2mm Terminal. The MLK 1,2 family are compact size, high temperature, and high vibration terminals in a robust design.
KOSTAL MLK 1,2 Terminals
Features
- 24 Amp current carrying capacity at 20C
- 16-26 AWG wire size range
- Tin, silver plating or gold plating
- Temp to 170 degrees C with Ag surface
- Connection technology crimping
- Single Part Traceability
- Sealed or Unsealed use. Mat seal available
- Mating Tab terminals available
- Seals available
Applications
- Agricultural equipment
- Automotive equipment
- Commercial vehicles
- Construction equipment
- Heavy and light trucks
- Marine
- Mass transit vehicles
- Recreational vehicles