KOSTAL SLK 2,8 Series Connectors are designed for high-performance, reliable connections in automotive and industrial applications. These connectors feature sealing protection rated to IP67 and IP6K9K, ensuring resistance to water and dust. The SLK 2,8 connectors support a current-carrying capacity of 37A continuous at 80°C with a 4mm² cable cross-section. These devices provide EMI shielding with up to 50dB attenuation from 0.1MHz to 40MHz. The voltage range is 1000V at 4000m ASL, with touch protection rated to IPxxB. The operating temperature range spans from -40°C to +140°C. The 2,8 series connectors are ideal for applications in DC-DC converters, electric steering and braking systems, on-board chargers, and high-voltage climate compressors.
KOSTAL SLK 2,8 Series Automotive Connectors
Features
- -40°C to +140°C operating temperature range
- 1000V voltage range at 4000m ASL
- 37A continuous current capacity at 80°C / 4mm²
- 50dB EMI shielding (0.1MHz to 40MHz)
- HV class 1 certification
- HVIL integration optional
- IP67, IP6K9K sealing protection for water and dust resistance
- IPxxB touch protection
- LV-215 validation for compliance
- V0 material for flame retardancy
Applications
- Agricultural equipment
- Automotive equipment
- Commercial vehicles
- Construction equipment
- Heavy and light trucks
- Marine
- Mass transit vehicles
- Recreational vehicles