KOA Speer Pulse Power Capabilities of Resistors

KOA Speer Pulse Power Capabilities of Resistors Technical Note deals with the cases of failure resulting from pulse power and the relationship between types of resistors and pulse power capability. Pulse power capabilities are determined through calculated values, and these ratings are verified with actual resistors for different applications. KOA offers a diverse range of resistors with various one-pulse limiting electric power.

Search All KOA Speer Resistors