KOA Speer Z and J Series Zero Ohm Jumpers are designed for use in electronic circuits where a jumper connection is needed without resistance. These jumpers are available in two types: type Z with conformal coating and type J with a molded design. The jumpers are compatible with 1/8W, 1/4W, and 1/2W resistor sizes. These devices are suitable for automatic machine insertion and operate from -55°C to +155°C temperature range. The Z and J series jumpers are used in applications such as circuit board routing, signal paths, and power distribution in various electronic systems.
KOA Speer Z and J Series Zero Ohm Jumpers
Features
- -55°C to +155°C operating temperature range
- Compatible with 1/8W, 1/4W, and 1/2W resistors
- Conformal coating on type Z for enhanced protection
- EU, RoHS, and China RoHS compliance with lead-free terminations
- Molded type J design for durability
- Single black band marking on type Z and no marking on Type J
- Suitable for automatic machine insertion
Applications
- Circuit board routing
- Power distribution systems
- Signal paths
- Telecommunications equipment