KOA Speer SPR Power Carbon Film Leaded Resistors

KOA Speer SPR Series Power Carbon Film Leaded Resistors offer high reliability and durable performance for various electronic applications. These resistors feature a flameproof silicone coating (UL94V0 equivalent) for enhanced safety. The design supports automatic machine insertion for efficient assembly. These devices meet EU RoHS requirements and are available in a fixed metal film option (SPRX). The surface mount style “N” forming allows for compatibility with automatic mounting systems. The SPR series resistors are suitable for applications in power supplies, automotive electronics, and industrial control systems.

Features

  • EU RoHS compliance with environmental standards
  • Flameproof Silicone coating (UL94V0 equivalent) for enhanced safety
  • High reliability performance for long-term use
  • N forming surface mount style suitable for automatic mounting
  • SPRX fixed metal film resistor option available
  • Suitable for automatic machine insertion

Applications

  • Automotive electronics
  • Industrial control systems
  • Power supplies
  • Telecommunications equipment