KOA Speer RNS Series MIL-approved Metal Film Leaded Resistors offer high precision and durability. These resistors feature a resistance tolerance of ±0.1% and a T.C.R. of ±5×10⁻⁶/K. The design supports compatibility with automatic machine insertion. These devices meet EU RoHS requirements and are AEC-Q200 tested for the RNS1 model. The long-term stability ensures consistent performance over time. These components are ideal for applications in aerospace, automotive, and industrial electronics.
KOA Speer RNS Series Metal Film Leaded Resistors
Features
- ±0.1% resistance tolerance for high precision
- ±5×10⁻⁶/K T.C.R. for thermal stability
- AEC-Q200 qualified
- Automatic machine insertion compatibility
- EU RoHS compliant
- Long-term stability in resistance values
Applications
- Aerospace
- Automotive
- Industrial equipment
- Medical devices