KOA Speer RF Series Coat-Insulated Fusing Resistors

KOA Speer RF Series Coat-Insulated Fusing Resistors act as resistors under normal conditions and fuse quickly to protect circuits from excessive overload. These resistors feature a flame-retardant coating equivalent to UL94 V-0 for added safety. The RF series complies with EU RoHS regulations except for Pb-glass in the insulation coating. These devices operate reliably under various conditions with quick fusing functionality during abnormalities. The RF series coat-insulated fusing resistors are suitable for circuit protection in electronic and industrial applications.

Features

  • EU RoHS compliant, excluding Pb-glass in insulation coating
  • Flame-retardant coating equivalent to UL94 V-0
  • Quick fusing protects circuits from excessive overload
  • Resistor function under normal conditions
  • SnCu terminal surface material

Applications

  • Circuit protection in electronic devices
  • Industrial equipment
  • Overload protection systems