KOA Speer RD41 Series Fixed Carbon Film MELF Resistors

KOA Speer RD41 Series Fixed Carbon Film Melf Resistor

KOA Speer RD41 Series Fixed Carbon Film MELF Resistors feature a cylindrical design that allows flexible mounting and ensures superior noise characteristics. These devices provide firm electrode strength for reliable performance. The RD41 series includes models with high precision, offering resistance tolerances up to ±0.1% and T.C.R. values as low as ±25ppm/°C, meeting AEC-Q200 testing standards. These resistors are ideal for use in automotive electronics, industrial devices, and consumer products.

Features

  • ±0.1% resistance tolerance and ±25ppm/°C T.C.R
  • AEC-Q200 tested
  • EU RoHS compliant
  • Firm electrode strength
  • Reflow, flow, and iron soldering supported
  • Superior noise characteristics

Applications

  • Automotive electronics
  • Consumer products
  • Industrial devices