KOA Speer NT73 Series Negative Tempco Thermistors offer twelve standard resistance values for temperature-sensitive applications. These devices have lead-free terminations, meet EU RoHS requirements, and are designed for use in a range of electronic devices. The operating temperature range spans from -55°C to +125°C, ensuring reliable performance in various environmental conditions. These thermistors are suitable for temperature sensing and compensation in electronic circuits and systems.
KOA Speer NT73 Series Negative Tempco Thermistors
Features
- -55°C to +170°C operating temperature range
- 12 standard resistance values
- EU RoHS compliant
- Lead-free terminations
Applications
- Automotive systems
- Consumer electronics
- Industrial equipment
- Power supplies