KOA Speer UR73 Series Low Resistance Flat Chip Resistors are designed for current detection in power supplies and motor circuits. These resistors offer high accuracy with values of ±1% and low resistance down to 100mΩ. The UR73 series resistors are built for high reliability with a Temperature Coefficient of Resistance (TCR) of ±100×10^-6/K. Operating from -55°C to +125°C temperature range, these devices meet RoHS requirements. Applications include current detection in power supplies, motor circuits, and related systems.
KOA Speer UR73 Series Low Resistance Flat Chip Resistors
Features
- ±1% tolerance for high accuracy
- ±100×10⁻⁶/K T.C.R. for stable performance
- 100mΩ or under low resistance for current detection
- High reliability
- RoHS compliant
Applications
- Battery management systems
- Electric vehicle power systems
- Motor control circuits
- Power supply monitoring systems