The SDR power choke coil surface mount inductor is available with nominal inductance ratings from 3.3uH to 27uH and tolerances of +10%, +15% and +20%. Offered in 0604, 0805, and 1006 sizes, the SDR has a high current capability from 0.24A ~ 2.6A, DCR range of 0.6W ~ 2.55W.
KOA Speer SDR - Power Choke Coil Inductor
Features
- Sizes: 0604, 0805 and 1006
- Operating temperature range: -20°C to 80°C
- Low DCR: 0.6Ω ~ 2.55Ω
- Products meet EU RoHS and China RoHS
Applications
- DC to DC Power Conversion
- Power Supply
- Computer
- Industrial
Resources
- Datasheet (PDF)