KOA Speer RW - Miniature Precision Power Wirewound Resistor

KOA Speer RW - Miniature Precision Power Wirewound Resistor
Part Number Information
Part #: Price/Availability:
RW Part Search

The RW precision power wirewound resistor offers power ratings from 0.5W to 10W with a resistance range from 0.1Ω to 62KΩ. Available with standard or non-inductive winding and tolerances from +0.5% ~ +5%, this coat insulated miniature resistor covers applications from precision to power.

Features

  • Resistors meeting MIL-R-26E (U and V characteristics) and surface temperature (hot spot) 350°C max
  • Power Rating: 0.5W, 1W, 2W, 3W, 5W, 7W and 10W
  • Resistance rage of 0.1Ω ~ 62kΩ
  • RW N type resistors are non-inductive wound and can be used in high frequency applications
  • Products meet EU RoHS and China RoHS requirements

Applications

  • Voltage Regulators
  • Power Supplies
  • Computers

Resources