KOA Speer RCR Series Anti-Surge Power Leaded Resistors

KOA Speer RCR Series Anti-Surge Power Type Leaded Resistors are designed to offer reliable performance in applications requiring strong anti-surge and high-moisture resistance. These resistors meet specific UL and EN safety standards, ensuring suitability for high-resistance discharge applications. The construction supports automated processes, including options for surface mounting, enhancing installation flexibility. The RCR series operate within a temperature range from -55°C to +155°C. Applications include power systems and industrial setups requiring high stability and surge protection.

Features

  • 1MΩ to 12MΩ discharge resistor range
  • 100kΩ to 33MΩ resistance range
  • Flameproof UL94V0 coating
  • Lead-free terminations
  • Moisture-resistant up to high resistance levels
  • RoHS compliant
  • Surface mount “N” forming for auto mounting

Applications

  • Automotive systems
  • Industrial equipment
  • Power electronics
  • Safety and protection circuits
  • Telecommunications systems