KOA Speer MO, MOX, MOS, and MOSX Series Metal Oxide Resistors offer high reliability with a flameproof silicone coating equivalent to UL94V0, ensuring safe and durable performance. These resistors are compatible with automatic machine insertion and meet both EU and China RoHS requirements for lead-free terminations. The MOS and MOSX models provide a reduced-size option, enhancing versatility for compact applications. Operating across a range of configurations and sizes, these devices are optimized for high-performance power applications in various electronics systems.
KOA Speer MO, MOX, MOS, and MOSX Series Metal Oxide Resistors
Features
- 0.5W to 5W power rating
- Automatic insertion compatibility
- High reliability
- Lead-free terminations
- RoHS compliant
- SnCu termination material
- UL94V0 flameproof coating
Applications
- Automotive equipment
- Computers
- Instrumentation
- Telecommunications