KOA Speer LPC Series Choke Coil Inductors

KOA Speer LPC - Choke Coil Inductor

KOA Speer LPC Series Choke Coil Inductors offer a compact design that allows for high mounting density. These inductors feature a large DC current capacity and low DC resistance, making them suitable for various applications. The LPC series inductors operate effectively within a temperature range from -40°C to +85°C and the nominal inductance range spans from 100µH to 1500µH. These devices include polarity identification, simplifying installation for consistent performance. Applications include power supplies, filtering, and energy storage in electronic circuits.

Features

  • -40°C to +85°C operating temperature
  • 100µH to 1500µH nominal inductance range
  • AEC-Q200 qualified for LPC4045 models
  • E-6 series values with custom options available
  • High DC current capacity with low DC resistance
  • Lead-free terminations
  • Polarity identification available for easy installation
  • RoHS requirements
  • Small size enables high mounting density

Applications

  • Automotive power distribution
  • DC-DC converter circuits
  • Industrial automation
  • Motor drive control systems
  • Power supply filtering
  • Telecommunications systems