KOA Speer KQ Series High Q Inductors

KOA Speer KQ Wirewound Chip Inductors

KOA Speer KQ Series High Q Inductors offer surface mount compatibility for efficient integration into various circuits. These inductors operate effectively across a temperature range of -40°C to +125°C, making them suitable for demanding environments. The design features a flat top that facilitates high-speed pick-and-place assembly for automated manufacturing. The KQ series meets stringent performance standards and operates with high Q factors and self-resonant frequency values. Applications include high-frequency circuits, signal processing, and RF applications.

Features

  • +125°C maximum operating temperature
  • 0402, 0603, 0805, 1008 size codes
  • 100% AEC-Q200 tested
  • Flat top design for high-speed pick-and-place assembly
  • High Q factors and self-resonant frequency values
  • Lead-free terminations
  • RoHS compliant
  • Surface mount technology

Applications

  • Automotive electronics
  • Communications equipment
  • Consumer electronics
  • Industrial equipment
  • RF applications
  • Switching power supplies
  • Telecommunications systems