KOA Speer GS Series Thick Film Leaded Resistors

KOA Speer GS Series Thick Film Leaded Resistors provide high resistance and voltage handling in a compact design. These resistors offer strong anti-surge performance and stability across a wide resistance range from 500kΩ to 10GΩ. The construction includes features for minimal temperature coefficient, ensuring reliability under high-stress conditions. These devices operate across a temperature range from -55°C to +125°C with power ratings from 0.25W to 12W. Applications include high-voltage circuits, surge protection, and industrial electronics requiring robust, stable resistance elements.

Features

  • 0.25W to 12W power rating range
  • 500kΩ to 10GΩ resistance range
  • Anti-surge capability
  • High voltage and power endurance
  • Miniature size
  • RoHS compliant

Applications

  • Amplifier circuits
  • Electronic measurement devices
  • High voltage devices
  • Power supplies
  • Signal processing circuits
  • Voltage dividers