KOA Speer NV73 Series Metal Oxide Varistors

KOA Speer NV73 Series Metal Oxide Varistors are designed to protect circuits from high surge currents and static discharge. These varistors feature a durable multilayer structure that effectively safeguards against static electricity, switching, and incoming surges. The NV73 series supports both flow and reflow soldering, providing flexibility in assembly. These components are available in sizes ranging from 0201 to 2220 and operate with varistor voltages from 8V to 120V. Applications include circuit protection in telecommunications, automotive electronics, and consumer devices.

Features

  • 8V to 120V voltage range
  • High surge current protection
  • Lead-free terminations
  • Multilayer structure for enhanced durability
  • RoHS compliant
  • Suitable for both flow and reflow soldering
  • Wide operating temperature range

Applications

  • Battery management systems
  • Consumer electronics
  • Data line protection
  • Industrial equipment
  • Power supply units
  • Telecommunications equipment