KOA Speer CSR Series Four Terminal Current Sense Resistors are designed for high precision applications. These resistors offer extremely low resistance values with high precision tolerance. The low Temperature Coefficient of Resistance (TCR) of ±50ppm/°C enhances accuracy in current sensing. These devices operate across a temperature range of -55°C to +125°C, providing reliable performance in various environments. Applications include current sensing in power supplies, battery management systems, and electric vehicles.
KOA Speer CSR Series Four Terminal Current Sense Resistors
Features
- Extremely low resistance
- Flameproof UL94V0 rating
- High precision tolerance
- Low T.C.R.
- Lead-free terminations
- RoHS compliant
Applications
- Battery management systems
- Current sensing in power supplies
- Electric vehicles
- Power management circuits
- Telecommunications equipment