The CCF surface mount chip fuse, which protects circuits from overcurrent, has current rating ranges from 400mA to 15A, at an operating temperature of -55°C to +125°C. The CCF is suitable for applications requiring rated current 5A or over and rated voltage 72V or over.
KOA Speer CCF - Chip Fuse
Features
- Surface mount fuse suitable for primary and secondary circuits
- Ceramic case provides excellent mechanical strength
- Products meet EU RoHS and China RoHS requirements
Applications
- Power Supplies
- ECUs
- EV Intervers
- Motor Circuits
Resources
- Datasheet (PDF)