KOA Speer BPR Series Rectangular Type Metal Plate Resistors provide robust current detection within compact spaces. These resistors feature a flame-retardant ceramic case, ensuring added safety in high-power applications. The design accommodates automatic insertion with a 5mm terminal pitch for specific types, supporting efficient assembly. Operating across a temperature range of -40°C to +200°C, these devices offer a TCR of ±350ppm/°C for dependable performance. The BPR series resistors are ideal for applications in current detection, power regulation, and space-limited systems.
KOA Speer BPR Series Rectangular Type Metal Plate Resistors
Features
- 5mm pitch for terminals supports automatic insertion
- Ceramic case enhances flame retardance
- Current detection capability suited for power applications
- Low inductance minimizes interference
- RoHS compliance achieved with lead-free terminations
- Space-saving design optimizes layout
Applications
- Current sensing
- Power monitoring
- Power supplies
- Test equipment