KOA Speer BLR - Ceramic Case Current Sense Resistor

KOA Speer BLR - Ceramic Case Current Sense Resistor
Part Number Information
Part #: Price/Availability:
BLR Part Search

The BLR series ceramic case surface mount resistor is a high power 1W, 2W & 15W with a temperature coefficient of +100°C,  and tolerances from +5% to +10%. With a temperature coefficient of+100°C, the BLR is suitable to detect large current due to ultra low resistances from 8mW ~ 50mW.

Features

  • Power ratings: 1W, 2W and 15W
  • Resistance values: 8MΩ - 50MΩ
  • Flame retardant resistor in a ceramic case
  • All custom-made products
  • Automatic mounting is available
  • Products meet EU RoHS and China RoHS requirements

Applications

  • Inrush limiting
  • Motor control circuits
  • Radio frequencies

Resources