KOA Speer TLRZ1E Series Metal Plate Chip Type Jumper Resistors are compact SMD components designed for current detection. These resistors offer high reliability with a T.C.R of ±100×10⁻⁶/K and a metal plate structure for enhanced performance. The low height suits small equipment such as mobile devices, and they are compatible with reflow soldering. These components have an operating temperature range of -55°C to +170°C and support power ratings from 10A to 50A. The TLRZ1E series chip type jumper resistors are ideal for automotive electronics, portable devices, and power management systems.
KOA Speer TLRZ1E Metal Plate Chip Type Jumper Resistors
Features
- -55°C to +170°C operating temperature range
- 10A to 50A power rating
- AEC-Q200 qualification
- Compact size for small devices
- High reliability with T.C.R ±100×10⁻⁶/K
- Reflow soldering compatibility
- RoHS compliance
Applications
- Battery management systems
- Consumer electronics
- Industrial equipment
- Mobile devices
- Power supplies
- Telecommunication equipment