KOA Speer TLR3APS Metal Plate Resistors

KOA Speer TLR3APS Metal Plate Resistors come with lead free terminations and ultra low resistance architecture. These devices are AEC-Q200 qualified and RoHS compliant. The TLR3ALPS resistors feature an operating temperature range from -65°C to +170°C and resistances of 2mΩ and 3mΩ. These resistors offer a power rating of 3W and a resistance tolerance of ±1%. Typical applications include DC/DC converters, personal computers, motor controls, and power supplies.

Features

  • AEC-Q200 qualified design
  • Enhanced corrosion and thermal durability
  • Environmentally compliant lead-free terminations
  • High power performance capability
  • Low TCR for improved resistance stability
  • Ultra low resistance architecture

Applications

  • Automotive modules
  • DC/DC converters
  • Motor controls
  • Personal computing devices
  • Power supplies

Technical Specifications

Parameters Values
Power Rating 3W
Resistance Rating  2mΩ and 3mΩ
Resistance Tolerance ±1%
Operating Temperature Range -65°C to +170°C
Temperature Coefficient of Resistance +50ppm/°C and +75ppm/°C