KOA Speer TLR2A Series Low Resistance Resistors

KOA Speer TLR - Current Sense Resistors

KOA Speer TLR2A Series Metal Plate Chip Type Low Resistance Resistors are small-sized SMD resistors designed for current detection. These resistors offer high reliability and performance with a T.C.R. of ±100×10⁻⁶/K. The TLR2A series low resistance resistors have an operating temperature range from -65°C to +155°C. These devices feature a power rating of 1W and a resistance tolerance of ±1%. The low height design of TLR2A series metal plate chip type resistors makes them suitable for small equipment such as automotive and mobile device applications.

Features

  • -65°C to +155°C operating temperature range
  • ±1% resistance tolerance
  • ±100×10⁻⁶/K T.C.R.
  • 1206, 2010, and 2512 case sizes available
  • AEC-Q200 qualified
  • Low height for mobile phone use
  • RoHS compliant
  • Suitable for reflow soldering

Applications

  • Current detection
  • Mobile phone components
  • Small equipment