The SLN5-5Watt offers a rated terminal part temperature of 120°C while the SLN5-7Watt terminal part temperature is 70°C. The SLN5 is a molded resin resistor designed for current detection and provides excellent dimension accuracy, mountability, and shock resistance. In addition, it offers excellent terminal strength, heat shock resistance, and solderability due to its metal plate terminal electrode.
KOA Speer’s SLN5 resistor has low T.C.R. available down to +/-75 ppm with resistance tolerance as low as 0.5% and resistance values of 5mΩ to 200mΩ. With an operating temperature of -65°C to +180°C, the SLN5 is AEC-Q200 qualified surface mount type resistor with flame proof UL94V0 molded case.