KOA Speer SLN5 Current Sense Resistors
KOA Speer SLN5 Current Sense Resistors are high precision current sensing devices. These resistors come with thermal stress resistant and versatile soldering compatibility. The SLN5 resistors feature a tolerance of ±0.5% and ±1% and a nominal resistance range from 5 mΩ to 200mΩ. These devices offer a power rating of 7W and an operating temperature range from -65°C to +180°C. Typical applications include transportation, industrial, telecommunications, and consumer electronics markets.
Features
- AEC-Q200 qualified for automotive grade reliability
- Compatible with flow, reflow, and hand soldering techniques
- Designed to withstand vibration and mechanical stress
- Engineered with robust metal terminals for enhanced durability
- Environmentally friendly lead free construction
- Fire resistant molded casing for added protection
- Optimized for precise current measurement
- Terminal structure helps manage thermal expansion effects
Applications
- Consumer electronics
- Automotive modules
- DC/DC conversion
- Motor control
- Personal computing devices
- Power supplies
- Industrial
- Telecommunications
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Power Rating | 7W |
| Nominal Resistance Range | 5mΩ to 200mΩ |
| Tolerance | ±0.5% and ±1% |
| Operating Temperature Range | -65°C to +180°C |