KOA Speer SG73 Series Thick Film Chip Resistors

KOA Speer SG73 Series Anti-Surge Thick Film Chip Resistors

KOA Speer SG73 Series Anti-Surge Thick Film Chip Resistors offer enhanced surge and pulse withstanding voltage compared to RK73 series resistors. These resistors are suitable for both reflow and flow soldering. The SG73 series thick film chip resistors meet EU RoHS requirements, although EU RoHS does not apply to Pb-glass in the electrode, resistor element, and glass. These components offer an operating temperature range from -55°C to +155°C. The SG73 series anti-surge resistors are ideal for high-voltage and pulse-sensitive applications in electronic circuits.

Features

  • -55°C to +155°C operating temperature range
  • Enhanced surge and pulse withstanding voltage
  • Ideal for both reflow and flow soldering
  • Meets EU RoHS requirements
  • Suitable for high-voltage applications

Applications

  • Automotive
  • Circuit protection
  • Power supplies
  • Surge protection