KOA Speer RN41/RD41 MELF Film Resistors
KOA Speer RN41/RD41 MELF Film Resistors have a cylindrical design for flexible mounting. These devices are AEC-Q200 qualified and meet RoHS requirements. The RN41/RD41 features a rated ambient temperature of 70°C and a maximum overload voltage of 600V. These resistors come with tolerances of ±0.1%, ±0.25%, ±0.5%, ±1%, ±2%, and ±5% and a maximum power rating of 1W. Typical applications include audio equipment, automotive electronics, industrial and general electronic devices, and precision measuring and signal processing equipment.
Features
- AEC-Q200 qualified variants available
- Compatible with flow, iron, and reflow soldering processes
- Cylindrical construction for flexible mounting
- Efficient noise suppression characteristics
- Enhanced electrode durability
- High-precision options available
- Reliable thermal and mechanical performance
- RoHS compliant design
Applications
- Audio equipment
- Automotive electronics
- Industrial and general electronic devices
- Precision measuring and signal processing equipment