KOA Speer RK73Z Series Zero Ohm Jumper Chip Resistors offer a wide size range from 01005 to 2512 for versatile applications. These resistors feature high heat and weather resistance due to their glaze thick film construction. The design supports both flow and reflow soldering methods. The maximum resistance of these devices is 50mΩ, and the operating temperature range supports robust performance in demanding environments. These components are ideal for bridging circuits and ensuring connectivity in compact electronic systems.
KOA Speer RK73Z Series Jumper Chip Resistors
Features
- 50mΩ maximum resistance
- 01005 to 2512 sizes available
- AEC-Q200 tested
- Both flow and reflow soldering supported
- Glaze thick film
- Lead-free terminations
- EU RoHS compliant
Applications
- Automotive electronics
- Circuit board jumper connections
- Mobile devices
- Power management systems