KOA Speer RK73G Series Thick Film Chip Resistors use a metal-glaze thick film construction suitable for surface mounting. These resistors offer high precision with T.C.R. of ±50 ppm/°C and tolerance options of ±0.25%, ±0.5%, or ±1%. The RK73G series is compatible with both flow and reflow soldering methods. The operating temperature range supports robust performance across varied environments. These devices are suitable for automotive electronics, precision measurement circuits, and power regulation applications.
KOA Speer RK73G Series Thick Film Chip Resistors
Features
- ±0.25%, ±0.5%, ±1% tolerance options
- ±50 ppm/°C T.C.R. for stability
- AEC-Q200 tested
- EU RoHS compliant
- Metal-glaze thick film construction
- Reflow and flow soldering compatible
Applications
- Automotive electronics
- Consumer electronics
- Industrial equipment
- Medical devices
- Telecommunications equipment