KOA Speer RK73G Thick Film Chip Resistors

KOA Speer RK73G Thick Film Chip Resistors support flow and reflow soldering and have lead-free terminations. These devices are RoHS compliant and AEC-200 qualified and support surface mounting. The RK73G resistors feature an operating temperature range from -55°C to +155°C and an absolute maximum working voltage of 200V. These resistors come with an absolute maximum overload voltage of 400V and a maximum power rating of 0.25W. Typical applications include automotive electronics, industrial and precision measurement, and industrial equipment and power supplies.

Features

  • AEC-Q200 qualified options
  • Compact surface-mount design
  • Flow soldering compatible
  • High precision performance
  • Lead free terminations
  • Metal glaze thick film design
  • Reflow soldering compatible
  • RoHS compliant

Applications

  • Automotive electronics
  • Consumer electronics
  • Industrial equipment and power supplies
  • Precision measurement and sensing equipment
  • Telecommunications and RF circuits
  • Voltage Controlled Oscillators(VCOs) and frequency control circuits

Technical Specifications

Parameters Values
Tolerance ±0.25%, ±0.5%, and ±1%
Maximum Power Rating 0.25W
Operating Temperature Range -55°C to +155°C
Absolute Maximum Working Voltage 200V
Absolute Maximum Overload Voltage 400V