KOA Speer RK73B Thick Film Chip Resistors

KOA Speer RK73B Thick Film Chip Resistors are AEC-Q200 qualified and RoHS compliant. These devices come with lead free terminantions and support both flow and reflow soldering. The RK73B resistors feature a tolerance of ±2% and ±5% and a maximum working voltage of 200V. These resistors offer a maximum overload voltage of 400V and a maximum power rating of 2W. Typical applications include automotive electronics, industrial automation, telecommunications, and consumer devices

Features

  • AEC-Q200 qualified
  • Flow and reflow compatible
  • Lead free terminations
  • Metal glaze thick film
  • Wide size range available

Applications

  • Automotive electronics
  • Consumer devices
  • Industrial automation
  • Telecommunications

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +155°C
Maximum Power Rating 2W
Tolerance ±2% and ±5%
Maximum Working Voltage 200V
Maximum Overload Voltage 400V