KOA Speer RF Coat Insulated Fusing Resistors

KOA Speer RF Coat Insulated Fusing Resistors offer reliable circuit protection through a fusing action. These resistors are RoHS compliant and have a flame-retardant coating equivalent to UL94 V-0. The RF resistors feature an operating temperature range from -40°C to +155°C and a maximum dielectric withstand voltage of 600V. These devices have a maximum power rating of 2W and tolerances of ±5%. Typical applications include consumer electronics, industrial controls and instrumentation, lighting ballasts and drivers, and power supplies and adapters.

Features

  • Acts as a resistor under normal operating conditions
  • Ensures dependable circuit protection
  • Features a flame-retardant coating for added safety
  • Provides rapid fusing action for overload protection
  • RoHS compliant construction

Applications

  • Consumer electronics
  • Industrial controls and instrumentation
  • Lighting ballasts and drivers
  • Power supplies and adapters

Technical Specifications

Parameters Values
Maximum Power Rating 2W
Tolerance ±5%
Maxmum Fusing Time 60s
Maximum Dielectric Withstand Voltage 600V
Operating Temperature Range -40°C to +155°C