KOA Speer RCR Anti Surge Leaded Resistors

KOA Speer RCR Anti Surge Leaded Resistors come with UL and cUL recognized discharge resistor options. These devices meet EN62368 1 safety regulations, are RoHS compliant, and have lead free terminations. The RCR resistor features an operating temperature range from -55°C to +155°C and a maximum power rating of 3W. These resistors offer tolerances of ±1% and ±5% and an absolute maximum working voltage of 5000V. Typical applications include energy-saving home appliances, high voltage circuit discharging applications, industrial equipment, and power conditioners.

Features

  • Automatic mounting compatible N forming design
  • Efficient resistance to surge conditions
  • EN62368 1 safety approved construction
  • High stability under humid operating environments
  • Lead free termination technology
  • RoHS compliant design
  • Surface mount N forming option for automated assembly
  • UL and cUL recognized discharge resistor construction

Applications

  • Energy saving home appliances
  • High voltage circuit discharging systems
  • Industrial equipment
  • Power conditioners
  • Power conversion systems
  • Power distribution equipment
  • Power supplies
  • Surge and pulse protection circuits
  • Transient voltage suppression circuits
  • X ray CT machines

Technical Specifications

Parameters Values
Maximum Power Rating 3W
Tolerance ±1% and ±5%
Operating Temperature Range -55°C to +155°C
Absolute Maximum Working Voltage 5000V
Absolute Maximum Overload Voltage 5000V