KOA Speer MO/MOS Metal Film Resistors

KOA Speer MO/MOS Metal Film Resistors are suitable for automatic machine insertion. These devices have a flame retardant coating of UL94 V-0 and are RoHS compliant. The MO/MOS resistors feature a maximum power rating of 5W and resistance tolerances of ±1%, ±2%, and ±5%. These resistors come with an operating temperature range from -55°C to +200°C and a maximum dielectric withstand voltage of 800V. Typical applications include automotive electronics, consumer and commercial electronics, industrial control equipment, instrumentation and test equipment, and power supplies and converters.

Features

  • Automatic insertion compatible
  • Available in various power and resistance ratings
  • Compact power resistor design
  • IEC, JIS, and EIAJ compliant
  • Flame retardant coating
  • High reliability
  • Multiple lead forming options
  • RoHS compliant
  • Surface mount lead options for automated assembly

Applications

  • Automotive electronics
  • Consumer and commercial electronics
  • Industrial control equipment
  • Instrumentation and test equipment
  • Power supplies and converters

Technical Specifications

Parameters Values
MO MOX MOS MOSX
Maximum Power Rating 3W 5W
Resistance Tolerances ±2% and ±5% ±1%, ±2%, and ±5%
Operating Temperature Range -55°C to +200°C
Maximum Dielectric Withstand Voltage 500V 800V