KOA Speer TLRH Series Current Sense Resistors are SMD type low resistance resistors designed for current detection. These resistors feature a metal plate inside for high heat dissipation. The TLRH resistors offer high reliability and performance with a low T.C.R. and are suitable for reflow soldering. These devices feature a tolerance of ±1%. Applications include use in power supplies and automotive systems.
KOA Speer TLRH Series Current Sense Resistors
Features
- ±1% tolerance
- AEC-Q200 tested
- Automatic mounting machines applicable
- Carrier metal plate for heat radiation
- High reliability with low T.C.R.
- RoHS compliant
- SMD type
- Suitable for reflow soldering
Applications
- Automotive electronics
- Current detection circuits
- Power supplies