KOA Speer LT73V SMD Thin Film Resistors

KOA Speer LT73V SMD Thin Film Resistors

Features

  • SMD thin film resistors with thermo-perceptivity
  • Various TCRs +150 - +4500x10-6 /K are available
  • Operating temperature range -155°C Rated ambient temperature: 85°C
  • The evaluation based on AEC-Q200 has been examined
  • Coating color: orange
  • Products meet EU RoHS requirements

Resources