KOA Speer LP73 Series Thin Film Resistance Thermal Chip Sensors are designed as surface-mount thermal sensors. These devices provide resistance tolerance of ±1% and offer a wide range of TCRs from +3000×10⁻⁶/K to +5000×10⁻⁶/K. The design makes them suitable for temperature control in various industrial equipment. The operating temperature range spans from -55°C to +125°C. These sensors support flow and reflow soldering processes and meet EU RoHS and China RoHS requirements. Applications include industrial equipment, thermal monitoring systems, and precision temperature control.
KOA Speer LP73 Series Thermal Chip Sensors
Features
- -55°C to +125°C operating temperature range
- +3000×10⁻⁶/K to +5000×10⁻⁶/K TCR range
- ±1% resistance tolerance
- EU RoHS and China RoHS compliance
- Flow and reflow soldering compatibility
- SMD type design
- Thin film construction
Applications
- Industrial equipment
- Precision thermal sensing
- Temperature monitoring systems