KOA Speer LT73 Series Linear Positive Tempco Thermistors are designed for applications requiring precise temperature sensitivity and reliability. These devices feature 25 specifiable temperature characteristics and anti-leaching nickel barrier terminations for durability. The SMD thin-film design provides compact integration with thermo-perceptive properties. The operating temperature range spans from -40°C to +125°C, with a maximum working voltage of 50V to 75V and an overload voltage of 100V to 150V. These thermistors are used in temperature compensation, sensing circuits, and thermal monitoring.
KOA Speer LT73 Series Linear Positive Tempco Thermistors
Features
- -40°C to +125°C temperature range
- 100V to 150V overload voltage range
- 25 temperature characteristics available
- 50V to 75V working voltage range
- Anti-leaching nickel barrier terminations
- SMD thin film design
Applications
- Automotive systems
- Circuit temperature monitoring
- Consumer electronics
- Industrial controls
- Power supply protection