KOA Speer KL73 Surfact Mount Chip Inductor

KOA Speer KL73 Surfact Mount Chip Inductor

Surface mount chip inductor KL73 1H(0201) provides narrow inductance deviation for high-frequency circuit matching in high-volume and small-size applications. Compact size allows for high-density mounting. Product is available with tolerance of ±0.1, ±0.2%, ±2%, ±5% nH and inductance from 0.6–27 nH.

Features

  • Excellent for high frequency applications
  • Low DC resistance and high Q
  • Operating temperature: -40°C ~ +125°C
  • Low tolerance ±2% available
  • Small size allows for high density mounting (1E, 1J, 2A, 2B)
  • Marking: Yellow marking on blue protective coating (1E, 1J, 2A, 2B)
  • Products with lead-free terminations meet EU RoHS and China RoHS requirements
  • AEC-Q200 Qualified

Applications

  • Computers
  • Digital equipment
  • Industrial equipment Power electronics
  • Telecommunications
  • Instrumentation
  • Medical

Resources