KOA Speer JL Jumper Wires

KOA Speer JL Jumper Wires have a leaded termination configuration with a carbon film construction. These devices are leaded resistors that are RoHS compliant. The JL jumper wires feature wire gauges of 24AWG, 22AWG, and 20AWG and a maximum current rating of 12A. These resistors come with an operating temperature range from -55°C to +125°C and a maximum resistance rating of 10mΩ. Typical applications include automotive wiring, circuit bridging, high-current distribution, PCB interconnections, and signal routing.

Features

  • Assembly friendly design for automated production
  • Carbon film resistor technology
  • Leaded terminal construction
  • RoHS compliant
  • Wide operating temperature capability

Applications

  • Automotive wiring
  • Circuit bridging
  • High current distribution
  • PCB interconnections
  • Signal routing

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Maximum Resistance Rating 10mΩ
Maximum Current Rating 12A
Taping and Forming T26 and T52
Wire Gauges 24AWG, 22AWG, and 20AWG