KOA Speer JL Series Jumper Wires offer reliable connectivity for various applications. These wires are compatible with automatic machine insertion and adhere to EU RoHS requirements. The carbon film technology enhances performance across a wide range of environments. The operating temperature range spans from -55°C to +125°C, with a maximum resistance of 10mΩ and current ratings from 8A to 12A. These jumper wires are used in circuit bridging, power systems, and interconnection setups.
KOA Speer JL Series Jumper Wires
Features
- -55°C to +125°C operating range
- 10mΩ maximum resistance
- 12A maximum current rating
- Automatic insertion compatible
- Carbon film technology
- RoHS compliant
Applications
- Automotive wiring
- Circuit bridging
- High-current distribution
- PCB interconnections
- Signal routing