KOA’s high voltage thick film flat chip resistor provide superior capabilities over standard thick film flat chip resistors with maximum working voltages as high as 500V. The HV73 chip sizes and voltages include: 0603 - 350V, 0805 - 400V, and 1206 - 500V. KOA’s HV73 chip resistors reduce spacing requirements and may decrease the total number of resistors needed in high voltage applications. Through the use of metal glaze thick film, excellent heat and moisture resistance is assured. Power ratings of 0.1W ~ 1W offer resistance tolerances of: +0.5%, +1%, +2%, +5%, and the resistance range is 10k W ~ 51M W.
KOA Speer HV73 - High Voltage Thick Film Chip Resistors
Features
- Max voltage: 500V
- Sizes: 0603, 0805, and 1206
- Available tolerances: +0.5% - +5%
- Resistance range: 10k W – 51M W.
- Provides heat and moisture resistance
Applications
- DC/AC Invertors/LCD TVs
- LCD Monitors
- Navigational Equipment
Resources
- KOA Speer HV73 Datasheet (PDF)