KOA Speer MF, MFS, and RK Series Metal Film Leaded Resistors

KOA Speer MF, MFS, and RK Series General Purpose Metal Film Leaded Resistors are designed for semi-precision applications. These devices are suitable for automatic machine insertion and offer an MFS version with twice the power rating of the standard body type. The MF, MFS, and RK series meet RoHS requirements and are AEC-Q200 tested. The termination material is SnCu, with an operating temperature range from -55°C to +155°C and a maximum working voltage between 250V to 1000V. These resistors are ideal for use in precision circuits, automotive electronics, and power supplies.

Features

  • -55°C to +155°C operating temperature range
  • 250V to 1000V maximum working voltage
  • AEC-Q200 tested
  • Meets EU RoHS and China RoHS requirements
  • MFS version offers twice the power rating of the standard body type
  • SnCu termination material
  • Suitable for automatic machine insertion

Applications

  • Automotive circuits
  • Control systems
  • Industrial equipment
  • Power supplies
  • Signal processing